Infineon IDH04G65C5 technical specifications.
| Average Rectified Current | 4A |
| Package/Case | TO-220-2 |
| Forward Current | 4A |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 48W |
| Max Repetitive Reverse Voltage (Vrrm) | 650V |
| Max Reverse Current | 70uA |
| Max Reverse Voltage (DC) | 650V |
| Max Surge Current | 38A |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 38A |
| Reach SVHC Compliant | Yes |
| Reverse Recovery Time | 0ns |
| RoHS Compliant | Yes |
| Series | thinQ!™ |
| RoHS | Compliant |
Download the complete datasheet for Infineon IDH04G65C5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
