Infineon IDH04SG60CXK technical specifications.
| Forward Current | 4A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 25uA |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 18A |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Infineon IDH04SG60CXK to view detailed technical specifications.
No datasheet is available for this part.