Infineon IDH05G65C5 technical specifications.
| Average Rectified Current | 5A |
| Package/Case | TO-220-2 |
| Max Reverse Voltage (DC) | 650V |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Reverse Recovery Time | 0ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon IDH05G65C5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.