Infineon IDH05G65C5XKSA1 technical specifications.
| Package/Case | TO-220-2 |
| Forward Current | 5A |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 55W |
| Max Repetitive Reverse Voltage (Vrrm) | 650V |
| Max Reverse Current | 90uA |
| Max Surge Current | 46A |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 46A |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon IDH05G65C5XKSA1 to view detailed technical specifications.
No datasheet is available for this part.