Infineon IDH06G65C5 technical specifications.
| Package/Case | TO-220-2 |
| Forward Current | 6A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 650V |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 54A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon IDH06G65C5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.