Infineon IDH08G65C5 technical specifications.
| Package/Case | TO-220-2 |
| Forward Current | 8A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 650V |
| Max Reverse Current | 140uA |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 68A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon IDH08G65C5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.