Infineon IDH08S120AKSA1 technical specifications.
| Average Rectified Current | 7.5A |
| Package/Case | TO-220-2 |
| Forward Current | 7.5A |
| Height | 15.95mm |
| Lead Free | Lead Free |
| Length | 10.2mm |
| Max Forward Surge Current (Ifsm) | 39A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Max Reverse Current | 180uA |
| Max Reverse Leakage Current | 180uA |
| Max Reverse Voltage (DC) | 1.2kV |
| Max Surge Current | 39A |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 39A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 0ns |
| RoHS Compliant | Yes |
| Series | thinQ!™ |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon IDH08S120AKSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.