Infineon IDH09G65C5 technical specifications.
| Average Rectified Current | 9A |
| Package/Case | TO-220-2 |
| Forward Current | 9A |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 75A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 82W |
| Max Repetitive Reverse Voltage (Vrrm) | 650V |
| Max Reverse Voltage (DC) | 650V |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 75A |
| Reverse Recovery Time | 0ns |
| RoHS Compliant | Yes |
| Series | thinQ!™ |
| Weight | 0.211644oz |
| RoHS | Compliant |
Download the complete datasheet for Infineon IDH09G65C5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.