Schottky rectifier diode for general-purpose rectification. Features 1200V repetitive peak reverse voltage and 165W maximum power dissipation. Operates across a wide temperature range from -55°C to 175°C. Utilizes silicon carbide for the diode element, housed in a 2-terminal TO-220AC package. Single element configuration.
Infineon IDH10G120C5XKSA1 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AC |
| Number of Elements | 1 |
| Diode Element Material | SILICON CARBIDE |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 1200 |
| Power Dissipation-Max | 165 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IDH10G120C5XKSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.