Infineon IDH20G65C5 technical specifications.
| Average Rectified Current | 20A |
| Package/Case | TO-220-2 |
| Contact Plating | Tin |
| Element Configuration | Single |
| Forward Current | 20A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 650V |
| Max Reverse Voltage (DC) | 650V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reverse Recovery Time | 0ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon IDH20G65C5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.