Schottky Rectifier Diode, 1-phase, 1-element, 20A continuous forward current, 650V repetitive peak reverse voltage. Features Silicon Carbide diode element material for high-performance rectification. Operates across a wide temperature range from -55°C to 175°C. Housed in a TO-220AC package with 2 terminals and a maximum power dissipation of 157W.
Infineon IDH20G65C5XKSA2 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AC |
| Number of Elements | 1 |
| Diode Element Material | SILICON CARBIDE |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 650 |
| Power Dissipation-Max | 157 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IDH20G65C5XKSA2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.