650V Rectifier Diode, featuring a single silicon element in a TO-220AC package. This 2-terminal device offers a maximum power dissipation of 108W and operates across a wide temperature range from -55°C to 175°C. Designed for single-phase applications, it functions as a general-purpose rectifier.
Infineon IDH20G65C6XKSA1 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AC |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 650 |
| Power Dissipation-Max | 108 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IDH20G65C6XKSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.