Infineon IDK02G65C5XTMA1 technical specifications.
| Average Rectified Current | 2A |
| Package/Case | TO-263-2 |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 650V |
| Max Reverse Current | 330uA |
| Max Reverse Voltage (DC) | 650V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 23A |
| Reverse Recovery Time | 0ns |
| RoHS Compliant | Yes |
| Series | CoolSiC™+ |
| RoHS | Compliant |
Download the complete datasheet for Infineon IDK02G65C5XTMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.