Infineon IDP06E60 technical specifications.
| Average Rectified Current | 14.7A |
| Package/Case | TO-220-2 |
| Forward Current | 14.7A |
| Halogen Free | Halogen Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 50uA |
| Max Reverse Leakage Current | 50uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 29A |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 29A |
| Reverse Recovery Time | 70ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon IDP06E60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
