The IDP18E120XKSA1 is a general purpose rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It features a maximum repetitive reverse voltage of 1.2kV and a maximum reverse current of 100uA. The diode is packaged in a TO-220-2 package and is available in quantities of 500. It is RoHS compliant and halogen free.
Infineon IDP18E120XKSA1 technical specifications.
| Average Rectified Current | 31A |
| Package/Case | TO-220-2 |
| Forward Current | 31A |
| Halogen Free | Halogen Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 1.2kV |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 78A |
| Radiation Hardening | No |
| Reverse Recovery Time | 195ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon IDP18E120XKSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.