
The IDP23E60XKSA1 is a single-element general purpose rectifier diode from Infineon. It features a TO-220-2 package and is designed for through-hole mounting. The diode has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It is compliant with RoHS regulations and is halogen-free and lead-free. The IDP23E60XKSA1 can handle a maximum repetitive reverse voltage of 600V and a peak non-repetitive surge current of 89A.
Infineon IDP23E60XKSA1 technical specifications.
| Package/Case | TO-220-2 |
| Element Configuration | Single |
| Forward Current | 41A |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 50uA |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 89A |
| Radiation Hardening | No |
| Reverse Recovery Time | 120ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon IDP23E60XKSA1 to view detailed technical specifications.
No datasheet is available for this part.