Infineon IDT02S60C technical specifications.
| Package/Case | TO-220 |
| Forward Current | 3A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 15uA |
| Max Reverse Leakage Current | 15uA |
| Max Surge Current | 11.5A |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 11.5A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon IDT02S60C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
