Infineon IDT12S60C technical specifications.
| Package/Case | TO-220 |
| Current Rating | 12A |
| Forward Current | 12A |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 98A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 160uA |
| Output Current | 12A |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Polarity | Standard |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Infineon IDT12S60C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
