Infineon IDV30E60CXKSA1 technical specifications.
| Package/Case | TO-220-2 |
| Element Configuration | Single |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Packaging | Rail/Tube |
| Reverse Recovery Time | 130ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon IDV30E60CXKSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.