
Schottky diode, single configuration, 650V peak reverse voltage, 10A continuous forward current. Features 1.7V peak forward voltage and 58A peak non-repetitive surge current. Housed in a TO-247 package with 3 pins and a tab, suitable for through-hole mounting. Operates from -55°C to 175°C with a maximum power dissipation of 65000mW.
Infineon IDW10G65C5 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-247 |
| Package/Case | TO-247 |
| Package Description | Transistor Outline Package |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 16.13(Max) |
| Package Width (mm) | 5.21(Max) |
| Package Height (mm) | 21.1(Max) |
| Seated Plane Height (mm) | 25.57(Max) |
| Pin Pitch (mm) | 5.44 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Type | Schottky Diode |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 650V |
| Maximum Continuous Forward Current | 10A |
| Peak Non-Repetitive Surge Current | 58A |
| Peak Forward Voltage | 1.7V |
| Peak Reverse Current | 400uA |
| Maximum Diode Capacitance | 300(Typ)pF |
| Maximum Power Dissipation | 65000mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Operating Junction Temperature | -55 to 175°C |
| Cage Code | CG091 |
| EU RoHS | Yes |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Infineon IDW10G65C5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.