Infineon IDW12G65C5FKSA1 technical specifications.
| Package/Case | TO-247 |
| Halogen Free | Not Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 76W |
| Max Surge Current | 71A |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon IDW12G65C5FKSA1 to view detailed technical specifications.
No datasheet is available for this part.