Infineon IDW15E65D2FKSA1 technical specifications.
| Average Rectified Current | 30A |
| Package/Case | TO-247 |
| Element Configuration | Single |
| Halogen Free | Not Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 650V |
| Max Reverse Voltage (DC) | 650V |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 100A |
| Reverse Recovery Time | 47ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon IDW15E65D2FKSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.