
Schottky Diode, single configuration, designed for general-purpose rectification. Features a peak reverse repetitive voltage of 1200V and a maximum continuous forward current of 15A. Housed in a TO-247 package with 3 through-hole pins and a tab, offering a peak non-repetitive surge current of 73A. Operates across a wide temperature range from -55°C to 175°C with a maximum power dissipation of 150,000mW.
Infineon IDW15S120 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-247 |
| Package/Case | TO-247 |
| Package Description | Transistor Outline Package |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 15.9 |
| Package Width (mm) | 5.03 |
| Package Height (mm) | 20.95 |
| Seated Plane Height (mm) | 25.27 |
| Pin Pitch (mm) | 5.45 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Type | Schottky Diode |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 1200V |
| Maximum Continuous Forward Current | 15A |
| Peak Non-Repetitive Surge Current | 73A |
| Peak Forward Voltage | 1.8V |
| Peak Reverse Current | 305uA |
| Maximum Power Dissipation | 150000mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Operating Junction Temperature | -55 to 175°C |
| Cage Code | CG091 |
| EU RoHS | Yes |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Infineon IDW15S120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.