Infineon IDW15S120FKSA1 technical specifications.
| Average Rectified Current | 15A |
| Package/Case | TO-247 |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Max Reverse Current | 305uA |
| Max Reverse Voltage (DC) | 1.2kV |
| Mount | Through Hole |
| Package Quantity | 240 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 73A |
| Radiation Hardening | No |
| Reverse Recovery Time | 0ns |
| RoHS Compliant | Yes |
| Series | CoolSiC™+ |
| RoHS | Compliant |
Download the complete datasheet for Infineon IDW15S120FKSA1 to view detailed technical specifications.
No datasheet is available for this part.