Infineon IDW30G65C5FKSA1 technical specifications.
| Package/Case | TO-247 |
| Forward Current | 30A |
| Halogen Free | Not Halogen Free |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 165A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150W |
| Max Repetitive Reverse Voltage (Vrrm) | 650V |
| Package Quantity | 240 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 165A |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | IDW30G65 |
| Weight | 1.340411oz |
| RoHS | Compliant |
Download the complete datasheet for Infineon IDW30G65C5FKSA1 to view detailed technical specifications.
No datasheet is available for this part.