Infineon IDW40G65C5FKSA1 technical specifications.
| Package/Case | TO-247 |
| Forward Current | 40A |
| Halogen Free | Not Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 650V |
| Mount | Through Hole |
| Peak Non-Repetitive Surge Current | 182A |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon IDW40G65C5FKSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
