Schottky rectifier diode for single-phase applications, featuring a silicon carbide diode element. This component offers a maximum repetitive peak reverse voltage of 650V and a continuous forward current of 40A. Designed with a TO-247 package, it has three terminals and a maximum power dissipation of 183W. Operating temperature range spans from -55°C to 175°C.
Infineon IDW40G65C5XKSA1 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-247 |
| Number of Elements | 1 |
| Diode Element Material | SILICON CARBIDE |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 650 |
| Power Dissipation-Max | 183 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IDW40G65C5XKSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.