Infineon IDW50E60FKSA1 technical specifications.
| Average Rectified Current | 80A |
| Package/Case | TO-247-3 |
| Element Configuration | Single |
| Halogen Free | Not Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Max Reverse Voltage (DC) | 600V |
| Mount | Through Hole |
| Reverse Recovery Time | 115ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon IDW50E60FKSA1 to view detailed technical specifications.
No datasheet is available for this part.