Infineon IDW75E60FKSA1 technical specifications.
| Package/Case | TO-247-3 |
| Element Configuration | Single |
| Forward Current | 120A |
| Halogen Free | Not Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 40uA |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 220A |
| Radiation Hardening | No |
| Reverse Recovery Time | 121ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon IDW75E60FKSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
