Infineon IDY15S120 technical specifications.
| Average Rectified Current | 7.5A |
| Package/Case | TO-247-3 |
| Max Reverse Voltage (DC) | 1.2kV |
| Mount | Through Hole |
| Package Quantity | 280 |
| Packaging | Rail/Tube |
| Reverse Recovery Time | 0ns |
| RoHS Compliant | Yes |
| Series | thinQ!™ |
| RoHS | Compliant |
Download the complete datasheet for Infineon IDY15S120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.