Infineon IFS75B12N3E4B31BOSA1 technical specifications.
| Number of Terminals | 34 |
| Terminal Position | UPPER |
| Number of Elements | 6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IFS75B12N3E4B31BOSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.