
The IFX1051SJXUMA1 is an 8-terminal interface IC from Infineon, designed for automotive applications. It operates within a temperature range of -40 to 125°C and is supplied with a nominal voltage of 5V. The device is packaged in a SOP package type, measuring 4mm in width and 5mm in length. It features a single function and a dual terminal position.
Infineon IFX1051SJXUMA1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IFX1051SJXUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.