Infineon IFX1054G technical specifications.
| Number of Terminals | 14 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4 |
| Length | 8.75 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Supply Current-Max | 0.01 |
| Supply Voltage-Nom | 5 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IFX1054G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.