Adjustable positive linear voltage regulator IC with a 1.5A maximum output current. Features a 340mV dropout voltage and 3% accuracy. Operates from a 2.5V to 20V input voltage range with a 1.21V reference voltage. Packaged in a TO-252-5 surface mount case, this component offers a 67dB PSRR and 1.1kA quiescent current. It is RoHS compliant and halogen-free, supplied on tape and reel.
Infineon IFX1963TEVATMA1 technical specifications.
| Accuracy | 3% |
| Package/Case | TO-252-5 |
| Dropout Voltage | 340mV |
| Halogen Free | Halogen Free |
| Input Bias Current | 2uA |
| Lead Free | Contains Lead |
| Min Current Limit | 1.6A |
| Max Input Voltage | 20V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Supply Voltage | 20V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 1.21V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 67dB |
| Quiescent Current | 1.1kA |
| Reference Voltage | 1.21V |
| RoHS Compliant | Yes |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Infineon IFX1963TEVATMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.