Fixed positive linear voltage regulator with a 3.3V nominal output voltage. Features a low dropout voltage of 250mV and a maximum output current of 30mA. Operates with input voltages ranging from 4V to 45V. Packaged in a 5-pin PDSO5 surface-mount package, this RoHS compliant component offers 4% accuracy and a quiescent current of 110uA. Designed for operation across a wide temperature range of -40°C to 125°C.
Infineon IFX20001MBV33 technical specifications.
| Accuracy | 4% |
| Package/Case | SMD/SMT |
| Dropout Voltage | 250mV |
| Lead Free | Lead Free |
| Min Current Limit | 30mA |
| Max Input Voltage | 45V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30mA |
| Mount | Surface Mount |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 30mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 110uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon IFX20001MBV33 to view detailed technical specifications.
No datasheet is available for this part.