
The IFX20001MBV50 is a single-output linear voltage regulator from Infineon, offering an output voltage of 5V and a maximum output current of 30mA. It operates within a temperature range of -40°C to 125°C and is available in a surface-mount package. The device is RoHS compliant and suitable for use in a variety of applications.
Infineon IFX20001MBV50 technical specifications.
| Accuracy | 4% |
| Package/Case | SMD/SMT |
| Dropout Voltage | 250mV |
| Min Current Limit | 30mA |
| Max Input Voltage | 45V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30mA |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 30mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 110uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon IFX20001MBV50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
