Infineon IFX25001MEV25 technical specifications.
| Accuracy | 4% |
| Package/Case | SOT-223-4 |
| Dropout Voltage | 1V |
| Min Current Limit | 400mA |
| Max Input Voltage | 45V |
| Min Input Voltage | 4.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 400mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon IFX25001MEV25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
