
Fixed positive linear voltage regulator with a nominal output voltage of 2.5V and a maximum output current of 400mA. Features a 1V dropout voltage and a wide input voltage range from 4.7V to 40V. Offers 4% voltage accuracy and a Power Supply Rejection Ratio (PSRR) of 60dB. Operates across a temperature range of -40°C to 125°C and is available in a surface-mount SOT-223 package.
Infineon IFX25001MEV25HTSA1 technical specifications.
| Accuracy | 4% |
| Package/Case | TO-261-4 |
| Dropout Voltage | 1V |
| Halogen Free | Not Halogen Free |
| Lead Free | Lead Free |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Min Output Voltage | 2.5V |
| Max Supply Current | 30mA |
| Max Supply Voltage | 40V |
| Mount | Surface Mount |
| Nominal Output Voltage | 2.5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 400mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 100A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Infineon IFX25001MEV25HTSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
