
The IFX25001MEV33HTSA1 is a linear voltage regulator with a nominal output voltage of 3.3V and a maximum output current of 400mA. It operates within a temperature range of -40°C to 125°C and is packaged in a SOT-223 package. The device is lead free and RoHS compliant. It has a maximum input voltage of 40V and a dropout voltage of 700mV. The IFX25001MEV33HTSA1 is a single output device with a quiescent current of 100A.
Infineon IFX25001MEV33HTSA1 technical specifications.
| Accuracy | 4% |
| Dropout Voltage | 700mV |
| Halogen Free | Not Halogen Free |
| Lead Free | Lead Free |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Supply Voltage | 40V |
| Mount | Surface Mount |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Current | 400mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 100A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Infineon IFX25001MEV33HTSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
