
Fixed positive linear voltage regulator (LDO) with a 5V output voltage and 400mA maximum output current. Features a low dropout voltage of 250mV and an accuracy of 4%. Operates with input voltages from 5.5V to 40V and a quiescent current of 100µA. Housed in a TO-263-3 package, this RoHS and Halogen Free component offers a wide operating temperature range of -40°C to 125°C.
Infineon IFX25001TCV50 technical specifications.
| Accuracy | 4% |
| Package/Case | TO-263-3 |
| Dropout Voltage | 250mV |
| Halogen Free | Halogen Free |
| Height | 10.25mm |
| Length | 10mm |
| Min Current Limit | 400mA |
| Max Input Voltage | 40V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 400mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon IFX25001TCV50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.