
Fixed positive linear voltage regulator with a nominal output voltage of 5V and a maximum output current of 400mA. Features a low dropout voltage of 250mV and an accuracy of 4%. Operates with a maximum input voltage of 40V and a minimum input voltage of 5.5V. Packaged in a TO-263-4 surface-mount package, this component offers a wide operating temperature range from -40°C to 125°C.
Infineon IFX25001TCV50ATMA1 technical specifications.
| Accuracy | 4% |
| Package/Case | TO-263-4 |
| Dropout Voltage | 250mV |
| Halogen Free | Halogen Free |
| Lead Free | Contains Lead |
| Max Input Voltage | 40V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Min Output Voltage | 5V |
| Max Supply Current | 30mA |
| Max Supply Voltage | 40V |
| Mount | Surface Mount |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 400mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 100A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Infineon IFX25001TCV50ATMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
