The IFX25001TCV85 is a single-output linear voltage regulator with a fixed output voltage of 8.5V. It can handle a maximum output current of 0.4A and has a dropout voltage of 0.25V. The device operates over a temperature range of -40°C to 150°C and is available in a 4-pin TO-263 package.
Infineon IFX25001TCV85 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G3 |
| Width | 9.25 |
| Length | 10 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 9 |
| Output Voltage1-Min | 8.16 |
| Output Voltage1-Max | 8.84 |
| Output Current1-Max | 0.4 |
| Voltage Tolerance-Max | 4 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 0.25 |
| Output Voltage1-Nom | 8.5 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 45 |
| Line Regulation-Max | 0.025 |
| Load Regulation-Max | 0.05 |
| Dropout Voltage1-Max | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IFX25001TCV85 to view detailed technical specifications.
No datasheet is available for this part.