
Fixed positive linear voltage regulator offering a stable 3.3V output with a 700mV dropout voltage. Features a 40V maximum input and supply voltage, and a 400mA maximum output current. Operates across a wide temperature range from -40°C to 125°C. Surface mountable in a TO-252-3 package, this RoHS compliant component boasts a 60dB PSRR and 100µA quiescent current.
Infineon IFX25001TFV33ATMA1 technical specifications.
| Accuracy | 4% |
| Package/Case | TO-252-3 |
| Dropout Voltage | 700mV |
| Halogen Free | Halogen Free |
| Lead Free | Contains Lead |
| Max Input Voltage | 40V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 3.3V |
| Max Supply Current | 30mA |
| Max Supply Voltage | 40V |
| Mount | Surface Mount |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 400mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Packaging | Cut Tape |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 100A |
| RoHS Compliant | Yes |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Infineon IFX25001TFV33ATMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
