
Fixed positive linear voltage regulator offering a 10V output with a 400mA maximum output current. Features a low 250mV dropout voltage and a wide input voltage range from 10.5V to 40V. Operates across a temperature range of -40°C to 125°C with 4% accuracy. Packaged in a 3-pin TO-220 plastic package, this RoHS compliant component is supplied on tape and reel.
Infineon IFX25001TSV10AKSA1 technical specifications.
| Accuracy | 4% |
| Package/Case | TO-220-3 |
| Dropout Voltage | 250mV |
| Halogen Free | Halogen Free |
| Height | 15.65mm |
| Length | 10mm |
| Min Current Limit | 400mA |
| Max Input Voltage | 40V |
| Min Input Voltage | 10.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Supply Current | 30mA |
| Nominal Output Voltage | 10V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 400mA |
| Output Type | Fixed |
| Output Voltage | 10V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon IFX25001TSV10AKSA1 to view detailed technical specifications.
No datasheet is available for this part.
