
Fixed positive LDO regulator with a nominal output voltage of 5V and a maximum output current of 400mA. Features a low dropout voltage of 250mV and an accuracy of 4%. Operates with an input voltage range from 5.5V to 40V, offering a PSRR of 60dB. Packaged in a TO-220-3 plastic case, this component is RoHS compliant and operates across a temperature range of -40°C to 125°C.
Infineon IFX25001TSV50AKSA1 technical specifications.
| Accuracy | 4% |
| Package/Case | TO-220-3 |
| Dropout Voltage | 250mV |
| Halogen Free | Halogen Free |
| Height | 15.65mm |
| Length | 10mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Supply Current | 30mA |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 400mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon IFX25001TSV50AKSA1 to view detailed technical specifications.
No datasheet is available for this part.
