
Fixed positive linear voltage regulator (LDO) with an 8.5V output voltage. Features a 250mV dropout voltage and a maximum output current of 400mA. Operates with input voltages ranging from 9V to 40V and offers 4% voltage accuracy. Packaged in a TO-220-3 plastic case, this component is halogen-free, RoHS compliant, and suitable for operation between -40°C and 125°C.
Infineon IFX25001TSV85 technical specifications.
| Accuracy | 4% |
| Package/Case | TO-220-3 |
| Dropout Voltage | 250mV |
| Halogen Free | Halogen Free |
| Min Current Limit | 400mA |
| Max Input Voltage | 40V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Min Output Voltage | 8.5V |
| Max Supply Current | 30mA |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 400mA |
| Output Type | Fixed |
| Output Voltage | 8.5V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon IFX25001TSV85 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
