
Adjustable positive linear voltage regulator (LDO) with a 400mA output current. Features a 2.5V minimum and 20V maximum output voltage, with a 250mV dropout voltage. Operates with input voltages from 4.5V to 40V, and offers a 4% accuracy. Packaged in a TO-263-5 surface mount case, this RoHS compliant component supports a wide operating temperature range of -40°C to 125°C.
Infineon IFX25401TBVATMA1 technical specifications.
| Accuracy | 4% |
| Package/Case | TO-263-5 |
| Dropout Voltage | 250mV |
| Halogen Free | Halogen Free |
| Lead Free | Contains Lead |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Output Voltage | 20V |
| Min Output Voltage | 2.5V |
| Max Supply Current | 25mA |
| Max Supply Voltage | 40V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 400mA |
| Output Type | Adjustable |
| Output Voltage | 20V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 54dB |
| Quiescent Current | 100A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Infineon IFX25401TBVATMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
