
Adjustable positive linear voltage regulator (LDO) IC with a 400mA output current. Features a 250mV dropout voltage and a 2% accuracy. Operates with a minimum input voltage of 4.5V and a maximum of 40V, providing an adjustable output voltage up to 20V. Housed in a TO-252-5 package, this component offers a wide operating temperature range from -40°C to 125°C and is RoHS compliant and halogen-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon IFX25401TEV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 2% |
| Package/Case | TO-252-5 |
| Dropout Voltage | 250mV |
| Halogen Free | Halogen Free |
| Height | 2.3mm |
| Length | 6.5mm |
| Min Current Limit | 400mA |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 400mA |
| Output Type | Adjustable |
| Output Voltage | 20V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 100uA |
| Reference Voltage | 2.5V |
| RoHS Compliant | Yes |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon IFX25401TEV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
