Fixed positive linear voltage regulator with a 5V nominal output voltage and 400mA maximum output current. Features a low 250mV dropout voltage and 4% accuracy. Operates from a 5.5V to 40V input voltage range, with a maximum supply current of 25mA. Packaged in a TO-252-5 surface mount case, this RoHS compliant component offers a wide operating temperature range of -40°C to 125°C.
Infineon IFX25401TEV50ATMA1 technical specifications.
| Accuracy | 4% |
| Package/Case | TO-252-5 |
| Dropout Voltage | 250mV |
| Halogen Free | Halogen Free |
| Lead Free | Contains Lead |
| Max Input Voltage | 40V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Min Output Voltage | 5V |
| Max Supply Current | 25mA |
| Max Supply Voltage | 40V |
| Mount | Surface Mount |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 400mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Cut Tape |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 54dB |
| Quiescent Current | 100A |
| RoHS Compliant | Yes |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Infineon IFX25401TEV50ATMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.