
Fixed positive LDO regulator offering a stable 1.5V output with a 1.3V dropout voltage. Features a maximum input voltage of 40V and a maximum output current of 1A. This bipolar regulator is housed in a TO-252-3 (DPAK-3) package, measuring 6.5mm in length, 7.22mm in width, and 2.3mm in height. Operating across a temperature range of -40°C to 125°C, it is RoHS and Halogen Free compliant.
Infineon IFX27001TFV technical specifications.
| Accuracy | 3% |
| Package/Case | TO-252-3 |
| Dropout Voltage | 1.3V |
| Halogen Free | Halogen Free |
| Height | 2.3mm |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Min Current Limit | 1A |
| Max Input Voltage | 40V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 20V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 1mA |
| Reach SVHC Compliant | Yes |
| Reference Voltage | 1.3V |
| RoHS Compliant | Yes |
| Width | 7.22mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon IFX27001TFV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
